
GMT32X7R226K25NT1 | |
|---|---|
DigiKey Part Number | 2571-GMT32X7R226K25NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT32X7R226K25NT1 |
Description | CAP1210 X7R 22UF 10% 25V AEC |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29900 | $299.00 |
| 2,000 | $0.29500 | $590.00 |
| 3,000 | $0.26600 | $798.00 |
| 5,000 | $0.26000 | $1,300.00 |
| 7,000 | $0.25900 | $1,813.00 |
| 10,000 | $0.25800 | $2,580.00 |
| 24,000 | $0.25000 | $6,000.00 |

