
GMT31X7R474K50NT2 | |
|---|---|
DigiKey Part Number | 2571-GMT31X7R474K50NT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT31X7R474K50NT2 |
Description | CAP1206 X7R .47UF 10% 50V AEC |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.074" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05190 | $103.80 |
| 4,000 | $0.04850 | $194.00 |
| 6,000 | $0.04650 | $279.00 |

