
GMT31X7R334K50NT3 | |
|---|---|
DigiKey Part Number | 2571-GMT31X7R334K50NT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT31X7R334K50NT3 |
Description | CAP1206 X7R .33UF 10% 50V AEC |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07800 | $234.00 |
| 6,000 | $0.07400 | $444.00 |
| 9,000 | $0.07000 | $630.00 |
| 15,000 | $0.06800 | $1,020.00 |
| 21,000 | $0.06600 | $1,386.00 |
| 51,000 | $0.06000 | $3,060.00 |
| 162,000 | $0.05800 | $9,396.00 |

