
GMT31X5R106K50NT2 | |
|---|---|
DigiKey Part Number | 2571-GMT31X5R106K50NT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT31X5R106K50NT2 |
Description | CAP1206 X5R 10UF 10% 50V AEC |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17500 | $350.00 |
| 4,000 | $0.16800 | $672.00 |
| 6,000 | $0.16000 | $960.00 |
| 10,000 | $0.15500 | $1,550.00 |
| 14,000 | $0.14900 | $2,086.00 |
| 20,000 | $0.14200 | $2,840.00 |
| 50,000 | $0.13500 | $6,750.00 |

