
GMT31CG330J50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT31CG330J50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT31CG330J50NT4 |
Description | CAP1206 COG 33PF 5% 50V AEC |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04000 | $160.00 |
| 8,000 | $0.03400 | $272.00 |
| 12,000 | $0.03350 | $402.00 |
| 20,000 | $0.03300 | $660.00 |
| 28,000 | $0.03200 | $896.00 |
| 40,000 | $0.03190 | $1,276.00 |
| 100,000 | $0.02950 | $2,950.00 |

