
GMT21X7R105K16NT2 | |
|---|---|
DigiKey Part Number | 2571-GMT21X7R105K16NT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT21X7R105K16NT2 |
Description | CAP0805 X7R 1UF 10% 16V AEC |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.02270 | $45.40 |
| 4,000 | $0.02230 | $89.20 |
| 6,000 | $0.02220 | $133.20 |
| 10,000 | $0.02190 | $219.00 |

