
GMT21CG680J50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT21CG680J50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT21CG680J50NT4 |
Description | CAP0805 COG 68PF 5% 50V AEC |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02500 | $100.00 |
| 8,000 | $0.02450 | $196.00 |
| 12,000 | $0.02430 | $291.60 |
| 20,000 | $0.02400 | $480.00 |
| 28,000 | $0.02350 | $658.00 |
| 40,000 | $0.01690 | $676.00 |
| 100,000 | $0.01620 | $1,620.00 |

