
GMT21CG562J100NT3 | |
|---|---|
DigiKey Part Number | 2571-GMT21CG562J100NT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT21CG562J100NT3 |
Description | CAP0805 COG 5600PF 5% 100V AEC |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04800 | $144.00 |
| 6,000 | $0.04700 | $282.00 |
| 9,000 | $0.04550 | $409.50 |
| 15,000 | $0.04290 | $643.50 |
| 21,000 | $0.04190 | $879.90 |
| 51,000 | $0.03700 | $1,887.00 |
| 99,000 | $0.03500 | $3,465.00 |
| 201,000 | $0.03400 | $6,834.00 |

