
GMT21CG220J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG220J100NT4TR-ND - Tape & Reel (TR) 4713-GMT21CG220J100NT4CT-ND - Cut Tape (CT) 4713-GMT21CG220J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG220J100NT4 |
Description | CAP0805 COG 22 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.06620 | $6.62 |
| 500 | $0.05034 | $25.17 |
| 1,000 | $0.04546 | $45.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03817 | $152.68 |
| 8,000 | $0.03546 | $283.68 |
| 12,000 | $0.03411 | $409.32 |
| 20,000 | $0.03261 | $652.20 |
| 28,000 | $0.03173 | $888.44 |
| 40,000 | $0.03088 | $1,235.20 |

