
GMT21CG181J100NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT21CG181J100NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT21CG181J100NT4 |
Description | CAP0805 COG 180PF 5% 100V AEC |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02190 | $87.60 |
| 8,000 | $0.02000 | $160.00 |
| 12,000 | $0.01950 | $234.00 |
| 20,000 | $0.01930 | $386.00 |
| 28,000 | $0.01880 | $526.40 |
| 40,000 | $0.01800 | $720.00 |
| 100,000 | $0.01650 | $1,650.00 |
| 200,000 | $0.01580 | $3,160.00 |
| 400,000 | $0.01500 | $6,000.00 |

