
GMT21CG101J50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT21CG101J50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT21CG101J50NT4 |
Description | CAP0805 COG 100PF 5% 50V AEC |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01500 | $60.00 |
| 8,000 | $0.01420 | $113.60 |
| 12,000 | $0.01380 | $165.60 |
| 20,000 | $0.01300 | $260.00 |
| 28,000 | $0.01250 | $350.00 |
| 40,000 | $0.01210 | $484.00 |
| 48,000 | $0.01190 | $571.20 |
| 96,000 | $0.01100 | $1,056.00 |

