
GMT10CG561J100NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG561J100NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG561J100NT4 |
Description | CAP0603 COG 560PF 5% 100V AEC |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01900 | $76.00 |
| 8,000 | $0.01830 | $146.40 |
| 12,000 | $0.01770 | $212.40 |
| 20,000 | $0.01650 | $330.00 |
| 28,000 | $0.01600 | $448.00 |
| 40,000 | $0.01540 | $616.00 |
| 48,000 | $0.01520 | $729.60 |
| 96,000 | $0.01430 | $1,372.80 |

