
GMT10CG2R7B50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG2R7B50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG2R7B50NT4 |
Description | CAP0603 COG 2.7PF .1PF 50V AEC |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11000 | $440.00 |
| 8,000 | $0.10800 | $864.00 |
| 12,000 | $0.10000 | $1,200.00 |
| 28,000 | $0.09800 | $2,744.00 |
| 100,000 | $0.09000 | $9,000.00 |

