
GMT10CG1R2B50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG1R2B50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG1R2B50NT4 |
Description | CAP0603 COG 1.2PF .1PF 50V AEC |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02400 | $96.00 |
| 8,000 | $0.02300 | $184.00 |
| 12,000 | $0.02200 | $264.00 |
| 20,000 | $0.02160 | $432.00 |
| 28,000 | $0.02100 | $588.00 |
| 40,000 | $0.02030 | $812.00 |
| 100,000 | $0.01900 | $1,900.00 |
| 200,000 | $0.01750 | $3,500.00 |

