
GMT10CG180J100NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG180J100NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG180J100NT4 |
Description | CAP0603 COG 18PF 5% 100V AEC |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01100 | $44.00 |
| 8,000 | $0.01020 | $81.60 |
| 12,000 | $0.00970 | $116.40 |
| 20,000 | $0.00929 | $185.80 |
| 28,000 | $0.00770 | $215.60 |
| 40,000 | $0.00760 | $304.00 |

