
GMT04X7R561K50NT10 | |
|---|---|
DigiKey Part Number | 2571-GMT04X7R561K50NT10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT04X7R561K50NT10 |
Description | CAP0402 X7R 560PF 10% 50V AEC |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00420 | $42.00 |
| 20,000 | $0.00418 | $83.60 |
| 30,000 | $0.00410 | $123.00 |
| 50,000 | $0.00379 | $189.50 |
| 70,000 | $0.00370 | $259.00 |
| 100,000 | $0.00295 | $295.00 |
| 250,000 | $0.00289 | $722.50 |

