
GMT04X7R331K50NT10 | |
|---|---|
DigiKey Part Number | 2571-GMT04X7R331K50NT10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT04X7R331K50NT10 |
Description | CAP0402 X7R 330PF 10% 50V AEC |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00420 | $42.00 |
| 20,000 | $0.00395 | $79.00 |
| 30,000 | $0.00380 | $114.00 |
| 50,000 | $0.00359 | $179.50 |
| 70,000 | $0.00340 | $238.00 |
| 100,000 | $0.00320 | $320.00 |
| 250,000 | $0.00300 | $750.00 |
| 500,000 | $0.00280 | $1,400.00 |
| 1,000,000 | $0.00269 | $2,690.00 |

