
GMT04CG5R6B50NT10 | |
|---|---|
DigiKey Part Number | 2571-GMT04CG5R6B50NT10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT04CG5R6B50NT10 |
Description | CAP0402 COG 5.6PF .1PF 50V AEC |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00900 | $90.00 |
| 20,000 | $0.00840 | $168.00 |
| 30,000 | $0.00830 | $249.00 |
| 50,000 | $0.00825 | $412.50 |
| 70,000 | $0.00820 | $574.00 |
| 100,000 | $0.00818 | $818.00 |
| 250,000 | $0.00790 | $1,975.00 |
| 500,000 | $0.00770 | $3,850.00 |

