
GMT02CG3R0B50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG3R0B50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG3R0B50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG3R0B50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG3R0B50NT15 |
Description | CAP0201 COG 3.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG030BFNA01 | Taiyo Yuden | 29,800 | 587-MCASU063SCG030BFNA01CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02060 | $2.06 |
| 500 | $0.01480 | $7.40 |
| 1,000 | $0.01300 | $13.00 |
| 2,500 | $0.01112 | $27.80 |
| 5,000 | $0.00999 | $49.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00860 | $129.00 |
| 30,000 | $0.00792 | $237.60 |
| 45,000 | $0.00758 | $341.10 |
| 75,000 | $0.00721 | $540.75 |
| 105,000 | $0.00699 | $733.95 |
| 150,000 | $0.00678 | $1,017.00 |

