4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R475K50NT

DigiKey Part Number
2571-GMC43X7R475K50NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC43X7R475K50NT
Description
CAP CER 4.7UF 50V X7R 1812
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC43X7R475K50NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40000$400.00
2,000$0.37000$740.00
3,000$0.36200$1,086.00
5,000$0.35800$1,790.00
7,000$0.35500$2,485.00
10,000$0.35200$3,520.00
14,000$0.34700$4,858.00