10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R106K25NT

DigiKey Part Number
2571-GMC32X5R106K25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC32X5R106K25NT
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC32X5R106K25NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.08400$42.00
1,000$0.07600$76.00
2,000$0.06900$138.00
3,000$0.06780$203.40
5,000$0.06770$338.50
7,000$0.06730$471.10