
GMC31X7R475M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R475M35NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R475M35NTCT-ND - Cut Tape (CT) 4713-GMC31X7R475M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R475M35NT |
Description | CAP1206 X7R 4.7UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.23240 | $11.62 |
| 100 | $0.20850 | $20.85 |
| 500 | $0.16832 | $84.16 |
| 1,000 | $0.15590 | $155.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14569 | $291.38 |
| 4,000 | $0.13729 | $549.16 |
| 6,000 | $0.13308 | $798.48 |
| 10,000 | $0.12842 | $1,284.20 |
| 14,000 | $0.12569 | $1,759.66 |
| 20,000 | $0.12306 | $2,461.20 |

