4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R475K35NT

DigiKey Part Number
4713-GMC31X7R475K35NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R475K35NTCT-ND - Cut Tape (CT)
4713-GMC31X7R475K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R475K35NT
Description
CAP1206 X7R 4.7UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29200$2.92
50$0.21800$10.90
100$0.19530$19.53
500$0.15714$78.57
1,000$0.14535$145.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13565$271.30
4,000$0.12768$510.72
6,000$0.12368$742.08
10,000$0.11925$1,192.50
14,000$0.11666$1,633.24
20,000$0.11418$2,283.60
Manufacturers Standard Package