
GMC31X7R225M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R225M50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R225M50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R225M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R225M50NT |
Description | CAP1206 X7R 2.2UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.11120 | $11.12 |
| 500 | $0.08696 | $43.48 |
| 1,000 | $0.07947 | $79.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07332 | $146.64 |
| 4,000 | $0.06826 | $273.04 |
| 6,000 | $0.06572 | $394.32 |
| 10,000 | $0.06291 | $629.10 |
| 14,000 | $0.06127 | $857.78 |
| 20,000 | $0.05969 | $1,193.80 |

