
GMC31X7R106M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R106M35NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R106M35NTCT-ND - Cut Tape (CT) 4713-GMC31X7R106M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R106M35NT |
Description | CAP1206 X7R 10UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V106M160AC | TDK | 63,313 | 445-8034-1-ND | $0.65000 | Parametric Equivalent |
| GMK316AB7106ML-TR | Taiyo Yuden | 1,205 | 587-4897-1-ND | $0.63000 | Parametric Equivalent |
| MCJCG31LBB7106MTPA01 | Taiyo Yuden | 1,582 | 587-MCJCG31LBB7106MTPA01CT-ND | $1.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23900 | $2.39 |
| 50 | $0.17720 | $8.86 |
| 100 | $0.15800 | $15.80 |
| 500 | $0.12578 | $62.89 |
| 1,000 | $0.11582 | $115.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10764 | $215.28 |
| 4,000 | $0.10091 | $403.64 |
| 6,000 | $0.09754 | $585.24 |
| 10,000 | $0.09380 | $938.00 |
| 14,000 | $0.09162 | $1,282.68 |
| 20,000 | $0.08952 | $1,790.40 |

