4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R475M50NT

DigiKey Part Number
2571-GMC31X5R475M50NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC31X5R475M50NT
Description
CAP CER 4.7UF 50V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,632,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06000$120.00
4,000$0.05900$236.00
10,000$0.05500$550.00
14,000$0.05300$742.00
50,000$0.04900$2,450.00