
GMC31X5R475M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475M25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475M25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475M25NT |
Description | CAP1206 X5R 4.7UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13400 | $1.34 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.08460 | $8.46 |
| 500 | $0.06516 | $32.58 |
| 1,000 | $0.05918 | $59.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05427 | $108.54 |
| 4,000 | $0.05023 | $200.92 |
| 6,000 | $0.04821 | $289.26 |
| 10,000 | $0.04597 | $459.70 |
| 14,000 | $0.04466 | $625.24 |
| 20,000 | $0.04340 | $868.00 |

