22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R226K25NT

DigiKey Part Number
2571-GMC31X5R226K25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC31X5R226K25NT
Description
CAP CER 22UF 25V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC31X5R226K25NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09200$184.00
4,000$0.09000$360.00
6,000$0.08800$528.00
10,000$0.08500$850.00
14,000$0.08300$1,162.00
20,000$0.08000$1,600.00
24,000$0.07900$1,896.00
48,000$0.07730$3,710.40