
GMC31X5R106M35NT | |
|---|---|
DigiKey Part Number | 2571-GMC31X5R106M35NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106M35NT |
Description | CAP CER 10UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06300 | $126.00 |
| 4,000 | $0.06250 | $250.00 |
| 6,000 | $0.06240 | $374.40 |
| 10,000 | $0.06220 | $622.00 |
| 14,000 | $0.06100 | $854.00 |
| 20,000 | $0.06000 | $1,200.00 |
| 50,000 | $0.05800 | $2,900.00 |
| 100,000 | $0.05700 | $5,700.00 |

