
GMC31CG682J50NT | |
|---|---|
DigiKey Part Number | 2571-GMC31CG682J50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31CG682J50NT |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC31CG682J50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05900 | $177.00 |
| 6,000 | $0.05800 | $348.00 |
| 12,000 | $0.05700 | $684.00 |
| 21,000 | $0.05500 | $1,155.00 |
| 27,000 | $0.05200 | $1,404.00 |
| 39,000 | $0.05100 | $1,989.00 |
| 102,000 | $0.04900 | $4,998.00 |

