33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG330G50NT

DigiKey Part Number
4713-GMC31CG330G50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG330G50NTCT-ND - Cut Tape (CT)
4713-GMC31CG330G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG330G50NT
Description
CAP1206 COG 33PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.28700$2.87
50$0.21440$10.72
100$0.19200$19.20
500$0.15432$77.16
1,000$0.14269$142.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12526$501.04
8,000$0.11879$950.32
12,000$0.11554$1,386.48
20,000$0.11195$2,239.00
28,000$0.10985$3,075.80
40,000$0.10782$4,312.80
Manufacturers Standard Package