
GMC31CG271J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG271J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271J200NT |
Description | CAP1206 COG 270PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22100 | $2.21 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.14490 | $14.49 |
| 500 | $0.11484 | $57.42 |
| 1,000 | $0.10555 | $105.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09164 | $366.56 |
| 8,000 | $0.08648 | $691.84 |
| 12,000 | $0.08389 | $1,006.68 |
| 20,000 | $0.08102 | $1,620.40 |
| 28,000 | $0.07935 | $2,221.80 |
| 40,000 | $0.07773 | $3,109.20 |

