
GMC31CG222F50NT | |
|---|---|
DigiKey Part Number | 2571-GMC31CG222F50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31CG222F50NT |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC31CG222F50NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06350 | $254.00 |
| 8,000 | $0.06220 | $497.60 |
| 12,000 | $0.06100 | $732.00 |
| 28,000 | $0.06090 | $1,705.20 |
| 100,000 | $0.06080 | $6,080.00 |
| 200,000 | $0.06070 | $12,140.00 |

