
GMC31CG103F50NT | |
|---|---|
DigiKey Part Number | 2571-GMC31CG103F50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31CG103F50NT |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC31CG103F50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18500 | $555.00 |
| 6,000 | $0.18400 | $1,104.00 |
| 9,000 | $0.18300 | $1,647.00 |
| 15,000 | $0.18000 | $2,700.00 |
| 21,000 | $0.16500 | $3,465.00 |
| 30,000 | $0.16000 | $4,800.00 |

