
GMC21X7R106M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R106M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R106M16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R106M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R106M16NT |
Description | CAP0805 X7R 10UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23900 | $2.39 |
| 50 | $0.17720 | $8.86 |
| 100 | $0.15800 | $15.80 |
| 500 | $0.12578 | $62.89 |
| 1,000 | $0.11582 | $115.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10764 | $215.28 |
| 4,000 | $0.10091 | $403.64 |
| 6,000 | $0.09754 | $585.24 |
| 10,000 | $0.09380 | $938.00 |
| 14,000 | $0.09162 | $1,282.68 |
| 20,000 | $0.08952 | $1,790.40 |

