
GMC21X7R105M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105M25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105M25NT |
Description | CAP0805 X7R 1UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06700 | $0.67 |
| 50 | $0.04660 | $2.33 |
| 100 | $0.04040 | $4.04 |
| 500 | $0.02996 | $14.98 |
| 1,000 | $0.02676 | $26.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.02413 | $48.26 |
| 4,000 | $0.02196 | $87.84 |
| 6,000 | $0.02088 | $125.28 |
| 10,000 | $0.01968 | $196.80 |
| 14,000 | $0.01898 | $265.72 |
| 20,000 | $0.01830 | $366.00 |

