
GMC21X7R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105K6R3NT |
Description | CAP0805 X7R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05400 | $0.54 |
| 50 | $0.03700 | $1.85 |
| 100 | $0.03190 | $3.19 |
| 500 | $0.02340 | $11.70 |
| 1,000 | $0.02078 | $20.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.01863 | $37.26 |
| 4,000 | $0.01686 | $67.44 |
| 6,000 | $0.01598 | $95.88 |
| 10,000 | $0.01500 | $150.00 |
| 14,000 | $0.01443 | $202.02 |
| 20,000 | $0.01388 | $277.60 |

