
GMC21X7R105K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105K100NT |
Description | CAP0805 X7R 1UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23200 | $2.32 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.15280 | $15.28 |
| 500 | $0.12142 | $60.71 |
| 1,000 | $0.11173 | $111.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09978 | $299.34 |
| 6,000 | $0.09393 | $563.58 |
| 9,000 | $0.09100 | $819.00 |
| 15,000 | $0.08776 | $1,316.40 |
| 21,000 | $0.08586 | $1,803.06 |
| 30,000 | $0.08404 | $2,521.20 |

