
GMC21CG562J50NT | |
|---|---|
DigiKey Part Number | 2571-GMC21CG562J50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC21CG562J50NT |
Description | CAP CER 5600PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC21CG562J50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02650 | $79.50 |
| 6,000 | $0.02550 | $153.00 |
| 12,000 | $0.02500 | $300.00 |
| 27,000 | $0.02420 | $653.40 |
| 102,000 | $0.02410 | $2,458.20 |
| 201,000 | $0.02340 | $4,703.40 |
| 402,000 | $0.02150 | $8,643.00 |

