
2086581003 | |
|---|---|
DigiKey Part Number | 900-2086581003TR-ND - Tape & Reel (TR) 900-2086581003CT-ND - Cut Tape (CT) 900-2086581003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581003 |
Description | HDMI R/A HEADER 2.1 |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Connector 19 Position |
Datasheet | Datasheet |
EDA/CAD Models | 2086581003 Models |
Category | Connector Type HDMI |
Manufacturer Molex | Number of Contacts 19 |
Series | Specifications HDMI 2.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.47700 | $14.77 |
| 25 | $1.38400 | $34.60 |
| 50 | $1.31780 | $65.89 |
| 100 | $1.25480 | $125.48 |



