
GMC21CG120G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG120G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG120G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG120G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120G50NTD |
Description | CAP0805 COG 12PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08850 | $8.85 |
| 500 | $0.06836 | $34.18 |
| 1,000 | $0.06216 | $62.16 |
| 2,500 | $0.05562 | $139.05 |
| 5,000 | $0.05168 | $258.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04844 | $484.40 |
| 20,000 | $0.04577 | $915.40 |
| 30,000 | $0.04444 | $1,333.20 |
| 50,000 | $0.04295 | $2,147.50 |
| 70,000 | $0.04209 | $2,946.30 |
| 100,000 | $0.04126 | $4,126.00 |

