
GMC10X7R224M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R224M16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R224M16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R224M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R224M16NT |
Description | CAP0603 X7R .22UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 100 | $0.01660 | $1.66 |
| 1,000 | $0.01365 | $13.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01214 | $48.56 |
| 8,000 | $0.01144 | $91.52 |
| 12,000 | $0.01105 | $132.60 |
| 20,000 | $0.01059 | $211.80 |
| 28,000 | $0.01029 | $288.12 |
| 40,000 | $0.00998 | $399.20 |

