
GMC10X7R105K25NT | |
|---|---|
DigiKey Part Number | 2571-GMC10X7R105K25NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105K25NT |
Description | CAP CER 1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10X7R105K25NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00930 | $37.20 |
| 8,000 | $0.00920 | $73.60 |
| 12,000 | $0.00870 | $104.40 |
| 20,000 | $0.00820 | $164.00 |
| 28,000 | $0.00780 | $218.40 |
| 40,000 | $0.00740 | $296.00 |
| 96,000 | $0.00680 | $652.80 |

