New at DigiKey
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X6S475K25NT

DigiKey Part Number
2571-GMC10X6S475K25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC10X6S475K25NT
Description
CAP0603 X6S 4.7UF 10% 25V
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03120$124.80
8,000$0.03100$248.00
12,000$0.03050$366.00
20,000$0.02950$590.00
28,000$0.02900$812.00
40,000$0.02800$1,120.00
96,000$0.02750$2,640.00