New at DigiKey
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X6S106M16NT

DigiKey Part Number
2571-GMC10X6S106M16NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC10X6S106M16NT
Description
CAP0603 X6S 10UF 20% 16V
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04600$184.00
8,000$0.04550$364.00
12,000$0.04530$543.60
20,000$0.04450$890.00
28,000$0.04330$1,212.40
40,000$0.04200$1,680.00
48,000$0.04190$2,011.20