
GMC10X5R474K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R474K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R474K50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R474K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R474K50NT |
Description | CAP0603 X5R .47UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 50 | $0.05840 | $2.92 |
| 100 | $0.05090 | $5.09 |
| 500 | $0.03820 | $19.10 |
| 1,000 | $0.03429 | $34.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02845 | $113.80 |
| 8,000 | $0.02628 | $210.24 |
| 12,000 | $0.02520 | $302.40 |
| 20,000 | $0.02399 | $479.80 |
| 28,000 | $0.02329 | $652.12 |
| 40,000 | $0.02262 | $904.80 |

