
GMC10CG750J50NT | |
|---|---|
DigiKey Part Number | 2571-GMC10CG750J50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10CG750J50NT |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10CG750J50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00890 | $35.60 |
| 8,000 | $0.00850 | $68.00 |
| 12,000 | $0.00845 | $101.40 |
| 20,000 | $0.00840 | $168.00 |
| 28,000 | $0.00835 | $233.80 |
| 40,000 | $0.00830 | $332.00 |
| 100,000 | $0.00800 | $800.00 |

