300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG301G50NT

DigiKey Part Number
4713-GMC10CG301G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG301G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG301G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG301G50NT
Description
CAP0603 COG 300PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12500$1.25
50$0.08940$4.47
100$0.07850$7.85
500$0.06030$30.15
1,000$0.05467$54.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04625$185.00
8,000$0.04313$345.04
12,000$0.04156$498.72
20,000$0.03983$796.60
28,000$0.03882$1,086.96
40,000$0.03784$1,513.60
Manufacturers Standard Package