
GMC10CG221G50NT | |
|---|---|
DigiKey Part Number | 2571-GMC10CG221G50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10CG221G50NT |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10CG221G50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00999 | $39.96 |
| 8,000 | $0.00979 | $78.32 |
| 12,000 | $0.00965 | $115.80 |
| 20,000 | $0.00945 | $189.00 |
| 28,000 | $0.00925 | $259.00 |
| 40,000 | $0.00900 | $360.00 |
| 48,000 | $0.00885 | $424.80 |
| 100,000 | $0.00850 | $850.00 |

