20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG200G50NTD

DigiKey Part Number
4713-GMC10CG200G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG200G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG200G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG200G50NTD
Description
CAP0603 COG 20PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09300$0.93
50$0.06600$3.30
100$0.05760$5.76
500$0.04348$21.74
1,000$0.03915$39.15
2,500$0.03458$86.45
5,000$0.03183$159.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02957$295.70
20,000$0.02771$554.20
30,000$0.02678$803.40
50,000$0.02575$1,287.50
70,000$0.02515$1,760.50
100,000$0.02457$2,457.00
Manufacturers Standard Package